- Home ›
- All Products›
- GS2AE2
GS2AE2
Schneider Electric
TeSys GS, shaft extension, 10 x 10 x 320 mm, for 100 to 400 A GS2 switches
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TeSys GS, shaft extension, 10 x 10 x 320 mm, for 100 to 400 A GS2 switches
Search Keywords: GS2AE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:GS2AE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$28.59
5
$26.74
10
$25.51
25
$24.75
50
$23.69
100
$22.71
250 +
$22.11
Click for Quote
Log in
to unlock special pricing