- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- DZ2FJ6
Schneider Electric
DZ2FJ6
Lug kit, 400A to 500A, set of 6 parts
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lug kit, 400A to 500A, set of 6 parts
Search Keywords: DZ2FJ6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | DZ2FJ6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is DZ2FJ6 RoHS compliant?
Yes, DZ2FJ6 is RoHS compliant.
What is the lead time for DZ2FJ6?
The standard lead time for DZ2FJ6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$164.69
5
$160.11
10
$157.92
20
$157.52
50
$151.68
100 +
$147.79
Click for Quote
Log in
to unlock special pricing