- Home ›
- All Products›
- DL1CE012
DL1CE012
Schneider Electric
Incandescent bulb, Harmony XB4, BA9s, clear, 2.6W, 24V AC/DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Incandescent bulb, Harmony XB4, BA9s, clear, 2.6W, 24V AC/DC
Search Keywords: DL1CE012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:DL1CE012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.46
100
$7.24
250
$6.64
500
$6.54
1,000
$6.45
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing