- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- CA2SK11T7
Schneider Electric
CA2SK11T7
Control relay, TeSys SK, 1NO+1NC, <= 690V, 480V AC coil
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control relay, TeSys SK, 1NO+1NC, <= 690V, 480V AC coil
Search Keywords: CA2SK11T7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | CA2SK11T7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is CA2SK11T7 RoHS compliant?
Yes, CA2SK11T7 is RoHS compliant.
What is the lead time for CA2SK11T7?
The standard lead time for CA2SK11T7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$75.95
5
$67.77
10
$65.75
25
$60.34
50
$60.19
100
$58.73
250 +
$56.47
Click for Quote
Log in
to unlock special pricing