- Home ›
- All Products›
- ATV12H018M2
ATV12H018M2
Schneider Electric
variable speed drive, Altivar 12, 0.18kW, 0.25hp, 200 to 240V, 1 phase
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
variable speed drive, Altivar 12, 0.18kW, 0.25hp, 200 to 240V, 1 phase
Search Keywords: ATV12H018M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ATV12H018M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:ID
-
ECCN:3A999
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$274.41
3
$267.56
5
$263.55
10
$259.59
20 +
$255.70
Click for Quote
Log in
to unlock special pricing