- Home ›
- All Products›
- ABS7EC3B2
ABS7EC3B2
Schneider Electric
plug-in solid state relay- 12.5 mm - input - 24 V DC type 2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
plug-in solid state relay- 12.5 mm - input - 24 V DC type 2
Search Keywords: ABS7EC3B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:ABS7EC3B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$69.34
5
$61.88
10
$60.03
25
$55.10
50
$54.27
100
$53.46
250 +
$51.56
Click for Quote
Log in
to unlock special pricing