- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9998SL7
Schneider Electric
9998SL7
NEMA Contactor and NEMA Motor Starter, Type S, replacement contact kit, 8502SE, 8536SE, 8903SQ, NEMA size 3, 100A, 3 pole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NEMA Contactor and NEMA Motor Starter, Type S, replacement contact kit, 8502SE, 8536SE, 8903SQ, NEMA size 3, 100A, 3 pole
Search Keywords: 9998SL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9998SL7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9998SL7 RoHS compliant?
Yes, 9998SL7 is RoHS compliant.
What is the lead time for 9998SL7?
The standard lead time for 9998SL7 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$785.20
3
$773.43
5 +
$753.80
Click for Quote
Log in
to unlock special pricing