- Home ›
- All Products›
- 9991UE1
9991UE1
Schneider Electric
Power Relay, Harmony 8501C, NEMA 1 protection, steel enclosure, grey, 30A, 600V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay, Harmony 8501C, NEMA 1 protection, steel enclosure, grey, 30A, 600V AC
Search Keywords: 9991UE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9991UE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$33.17
5
$31.03
10
$29.60
25
$28.72
50
$27.49
100
$26.36
250 +
$25.65
Click for Quote
Log in
to unlock special pricing