- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 9422FTCF30
Schneider Electric
9422FTCF30
Fixed Depth Disconnect Switch 250VAC 30A with Fuse Clips
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed Depth Disconnect Switch 250VAC 30A with Fuse Clips
Search Keywords: 9422FTCF30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9422FTCF30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9422FTCF30 RoHS compliant?
Yes, 9422FTCF30 is RoHS compliant.
What is the lead time for 9422FTCF30?
The standard lead time for 9422FTCF30 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$522.03
3
$507.72
5 +
$506.46
Click for Quote
Log in
to unlock special pricing