- Home ›
- All Products›
- 9080MH308
9080MH308
Schneider Electric
Terminal block, Linergy, mounting track, 35mm DIN rail, with slotted mounting holes, 8 inches long
Accessories Notify Me
RoHS Compliant
Description
+
Terminal block, Linergy, mounting track, 35mm DIN rail, with slotted mounting holes, 8 inches long
Search Keywords: 9080MH308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9080MH308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$12.76
30
$10.64
50
$10.58
100
$10.41
250
$10.08
500
$10.03
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing