- Home ›
- All Products›
- 9080GM6
9080GM6
Schneider Electric
Terminal block, Linergy, box lug connector, natural colored block, 30A, 600V
Accessories Notify Me
RoHS Compliant
Description
+
Terminal block, Linergy, box lug connector, natural colored block, 30A, 600V
Search Keywords: 9080GM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9080GM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.95
250
$2.74
500
$2.63
1,000
$2.53
2,500
$2.47
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT