- Home ›
- All Products›
- 9002AW6
9002AW6
Schneider Electric
Foot Switch, Harmony 9002AW, industrial, pedal and side shields, SPDT contact, NEMA 4, 13 enclosure, two stage, 5A at 600V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Foot Switch, Harmony 9002AW, industrial, pedal and side shields, SPDT contact, NEMA 4, 13 enclosure, two stage, 5A at 600V AC
Search Keywords: 9002AW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9002AW6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$458.87
3
$451.99
5 +
$445.21
Click for Quote
Log in
to unlock special pricing