- Home ›
- All Products›
- 9002AW132
9002AW132
Schneider Electric
Foot Switch, Harmony 9002AW, industrial, oversized pedal and side shields, SPDT contact, NEMA 2, 4, 13, 5A resistive at 600V A ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Foot Switch, Harmony 9002AW, industrial, oversized pedal and side shields, SPDT contact, NEMA 2, 4, 13, 5A resistive at 600V AC
Search Keywords: 9002AW132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9002AW132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$633.80
3
$616.44
5 +
$607.19
Click for Quote
Log in
to unlock special pricing