Schneider Electric
9001W24
Harmony 9001K, Harmony 9001SK, handle, long handle, white, 30 mm, for selector switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Harmony 9001K, Harmony 9001SK, handle, long handle, white, 30 mm, for selector switch
Search Keywords: 9001W24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001W24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 9001W24 RoHS compliant?
Yes, 9001W24 is RoHS compliant.
What is the lead time for 9001W24?
The standard lead time for 9001W24 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000 +
$8.60
Click for Quote
Log in
to unlock special pricing