- Home ›
- All Products›
- 9001SKS88B
9001SKS88B
Schneider Electric
Selector switch head, Harmony 9001SK, plastic, standard handle, black, 30mm, 4 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch head, Harmony 9001SK, plastic, standard handle, black, 30mm, 4 positions, stay put
Search Keywords: 9001SKS88B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001SKS88B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$59.31
5
$52.92
10
$51.34
25
$49.14
50
$47.12
100
$45.87
250 +
$45.18
Click for Quote
Log in
to unlock special pricing