- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 9001SKS6
9001SKS6
Schneider Electric
Selector switch head - Harmony 9001SK - plastic - without handle - 30mm - 3 positions - spring return left to center
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch head - Harmony 9001SK - plastic - without handle - 30mm - 3 positions - spring return left to center
Search Keywords: 9001SKS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001SKS6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$104.03
5
$96.27
10
$93.48
20
$88.36
50
$86.00
100 +
$84.71
Click for Quote
Log in
to unlock special pricing