- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001SKS11
Schneider Electric
9001SKS11
30mm push button, Type SK, 2 position selector switch, maintained, no contacts, no knob, NEMA 4, 4X
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001SKS11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |