- Home ›
- All Products›
- 9001KYK21
9001KYK21
Schneider Electric
Complete control station, Harmony 9001K, 10A, zinc, grey, 2 push buttons 2NO + 2NC START STOP, NEMA 3 4 13
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Complete control station, Harmony 9001K, 10A, zinc, grey, 2 push buttons 2NO + 2NC START STOP, NEMA 3 4 13
Search Keywords: 9001KYK21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KYK21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$310.90
3
$302.26
5
$297.73
10
$293.26
20 +
$288.86
Click for Quote
Log in
to unlock special pricing