- Home ›
- All Products›
- 9001KYAF2
9001KYAF2
Schneider Electric
empty enclosure control station, Harmony 9001K, sheet steel, 30mm, 2 cut outs, K+SK+KX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
empty enclosure control station, Harmony 9001K, sheet steel, 30mm, 2 cut outs, K+SK+KX
Search Keywords: 9001KYAF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KYAF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$149.31
5
$145.17
10
$142.99
20
$140.84
50
$137.53
100 +
$134.00
Click for Quote
Log in
to unlock special pricing