- Home ›
- All Products›
- 9001KY4
9001KY4
Schneider Electric
Empty enclosure control station, Harmony 9001K, Harmony 9001SK, aluminium, 4 cut outs, 30mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Empty enclosure control station, Harmony 9001K, Harmony 9001SK, aluminium, 4 cut outs, 30mm
Search Keywords: 9001KY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$215.46
5
$209.47
10
$206.33
20
$201.09
50
$198.08
100 +
$193.36
Click for Quote
Log in
to unlock special pricing