- Home ›
- All Products›
- 9001KT38LW
9001KT38LW
Schneider Electric
Push-to-test pilot light head, Harmony 9001K, metal, without cap, 30mm, LED white, 120V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-to-test pilot light head, Harmony 9001K, metal, without cap, 30mm, LED white, 120V
Search Keywords: 9001KT38LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KT38LW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$266.50
3
$259.10
5
$255.21
10
$251.38
20 +
$247.61
Click for Quote
Log in
to unlock special pricing