- Home ›
- All Products›
- 9001KS52FB
9001KS52FB
Schneider Electric
Selector switch head, Harmony 9001K, metal, long handle, black, 30mm, 3 positions, return both sides to center
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch head, Harmony 9001K, metal, long handle, black, 30mm, 3 positions, return both sides to center
Search Keywords: 9001KS52FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KS52FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$86.42
5
$79.97
10
$77.65
20
$73.40
50
$71.44
100 +
$70.37
Click for Quote
Log in
to unlock special pricing