- Home ›
- All Products›
- 9001KS43
9001KS43
Schneider Electric
Selector switch head, Harmony 9001K, metal, without handle, 30mm, 3 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch head, Harmony 9001K, metal, without handle, 30mm, 3 positions, stay put
Search Keywords: 9001KS43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KS43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$48.81
5
$43.55
10
$42.25
25
$41.03
50
$38.78
100
$37.75
250 +
$37.18
Click for Quote
Log in
to unlock special pricing