- Home ›
- All Products›
- 9001KS42FB
9001KS42FB
Schneider Electric
Selector switch head, Harmony 9001K, metal, long handle, black, 30mm, 3 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Selector switch head, Harmony 9001K, metal, long handle, black, 30mm, 3 positions, stay put
Search Keywords: 9001KS42FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KS42FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.45
5
$53.94
10
$52.33
25
$50.09
50
$48.03
100
$46.75
250 +
$46.05
Click for Quote
Log in
to unlock special pricing