- Home ›
- All Products›
- 9001KS4
9001KS4
Schneider Electric
Head for selector switch, Harmony 9001K,metal, without handle, 30mm, 3 positions, stay put
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for selector switch, Harmony 9001K,metal, without handle, 30mm, 3 positions, stay put
Search Keywords: 9001KS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$62.10
5
$55.42
10
$53.76
25
$51.46
50
$49.34
100
$48.03
250 +
$47.31
Click for Quote
Log in
to unlock special pricing