- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KS11
Schneider Electric
9001KS11
Head for selector switch, Harmony 9001K, metal, without handle, 30mm, 2 positions, stay put
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Head for selector switch, Harmony 9001K, metal, without handle, 30mm, 2 positions, stay put
Search Keywords: 9001KS11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001KS11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 9001KS11 RoHS compliant?
Yes, 9001KS11 is RoHS compliant.
What is the lead time for 9001KS11?
The standard lead time for 9001KS11 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$48.81
5
$43.55
10
$42.25
25
$41.03
50
$38.78
100
$37.75
250 +
$37.18
Click for Quote
Log in
to unlock special pricing