- Home ›
- All Products›
- 9001KR9RH6
9001KR9RH6
Schneider Electric
Push button, Harmony 9001K, metal, mushroom 41mm, red, 30mm, 2 positions, push pull, 1NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push button, Harmony 9001K, metal, mushroom 41mm, red, 30mm, 2 positions, push pull, 1NC
Search Keywords: 9001KR9RH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KR9RH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$150.34
5
$146.46
10
$144.26
20
$142.10
50
$139.32
100 +
$136.03
Click for Quote
Log in
to unlock special pricing