- Home ›
- All Products›
- 9001KR9RH2
9001KR9RH2
Schneider Electric
Push-button, Harmony 9001K, metal, mushroom 41mm, red, 30mm, 2 positions, push-pull, 2 C/O
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-button, Harmony 9001K, metal, mushroom 41mm, red, 30mm, 2 positions, push-pull, 2 C/O
Search Keywords: 9001KR9RH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KR9RH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$223.96
5
$217.73
10
$214.47
20
$209.03
50
$205.89
100 +
$200.99
Click for Quote
Log in
to unlock special pricing