- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KR4RH6
Schneider Electric
9001KR4RH6
Push-button, Harmony 9001K, metal, snap-in plastic mushroom 35mm, red, 30mm, spring return, 1 NC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-button, Harmony 9001K, metal, snap-in plastic mushroom 35mm, red, 30mm, spring return, 1 NC
Search Keywords: 9001KR4RH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KR4RH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001KR4RH6 RoHS compliant?
Yes, 9001KR4RH6 is RoHS compliant.
What is the lead time for 9001KR4RH6?
The standard lead time for 9001KR4RH6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$158.76
5
$154.35
10
$152.23
20
$151.85
50
$146.22
100 +
$142.47
Click for Quote
Log in
to unlock special pricing