- Home ›
- All Products›
- 9001KR3RH6
9001KR3RH6
Schneider Electric
Push-button, Harmony 9001K, metal, projecting, red, 30mm, spring return, 1 NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-button, Harmony 9001K, metal, projecting, red, 30mm, spring return, 1 NC
Search Keywords: 9001KR3RH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KR3RH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$75.28
5
$67.17
10
$65.16
25
$59.81
50
$58.91
100
$58.03
250 +
$55.97
Click for Quote
Log in
to unlock special pricing