- Home ›
- All Products›
- 9001KR2R
9001KR2R
Schneider Electric
Push-button head, Harmony 9001K, metal, recessed, red, 30mm, spring return
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-button head, Harmony 9001K, metal, recessed, red, 30mm, spring return
Search Keywords: 9001KR2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KR2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$49.16
5
$47.53
10
$47.10
25
$46.53
50
$46.29
100
$46.06
250 +
$45.83
Click for Quote
Log in
to unlock special pricing