- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KQ14B
Schneider Electric
9001KQ14B
Push-button switch, Harmony 9001K, metal, flush, black, 30mm, 2 positions, stay put
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-button switch, Harmony 9001K, metal, flush, black, 30mm, 2 positions, stay put
Search Keywords: 9001KQ14B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001KQ14B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 9001KQ14B RoHS compliant?
Yes, 9001KQ14B is RoHS compliant.
What is the lead time for 9001KQ14B?
The standard lead time for 9001KQ14B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$86.42
5
$79.97
10
$77.65
20
$73.40
50
$71.44
100 +
$70.37
Click for Quote
Log in
to unlock special pricing