- Home ›
- All Products›
- Industrial Automation & Control ›
- Safety ›
- Light Curtain ›
- 9001KP7R9
Schneider Electric
9001KP7R9
Pilot light, Harmony 9001K, metal, polycarbonate, domed, red, 30mm, 220-240V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pilot light, Harmony 9001K, metal, polycarbonate, domed, red, 30mm, 220-240V
Search Keywords: 9001KP7R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KP7R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 9001KP7R9 RoHS compliant?
Yes, 9001KP7R9 is RoHS compliant.
What is the lead time for 9001KP7R9?
The standard lead time for 9001KP7R9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$144.59
5
$140.57
10
$138.64
20
$138.30
50
$133.17
100 +
$129.76
Click for Quote
Log in
to unlock special pricing