- Home ›
- All Products›
- Industrial Automation & Control ›
- Safety ›
- Light Curtain ›
- 9001KP35R9
Schneider Electric
9001KP35R9
Pilot light, Harmony 9001K, metal, polycarbonate, domed, red, 30mm, 24-28V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001KP35R9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |