- Home ›
- All Products›
- 9001KN344
9001KN344
Schneider Electric
Harmony 9001K, Harmony 9001SK, legend, 30mm, aluminium, black with silver letters, 44x50mm, marking OFF-ON
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Harmony 9001K, Harmony 9001SK, legend, 30mm, aluminium, black with silver letters, 44x50mm, marking OFF-ON
Search Keywords: 9001KN344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KN344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing