- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KN263
Schneider Electric
9001KN263
Harmony 9001K, Harmony 9001SK, legend, 30mm, aluminium, black with silver letters, 40x43mm, marking OPEN-OFF-CLOSE
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Harmony 9001K, Harmony 9001SK, legend, 30mm, aluminium, black with silver letters, 40x43mm, marking OPEN-OFF-CLOSE
Search Keywords: 9001KN263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KN263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001KN263 RoHS compliant?
Yes, 9001KN263 is RoHS compliant.
What is the lead time for 9001KN263?
The standard lead time for 9001KN263 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.19
50
$7.82
100
$7.59
250
$7.18
500
$6.99
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing