- Home ›
- All Products›
- 9001KM7
9001KM7
Schneider Electric
Light block, Harmony 9001K, Harmony 9001SK, 30mm, incandescent bulb, 220-240V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light block, Harmony 9001K, Harmony 9001SK, 30mm, incandescent bulb, 220-240V
Search Keywords: 9001KM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KM7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$136.14
5
$125.98
10
$120.59
20
$115.63
50
$112.55
100 +
$110.86
Click for Quote
Log in
to unlock special pricing