- Home ›
- All Products›
- 9001KM38LY
9001KM38LY
Schneider Electric
30mm Push Button, Types K, SK or KX, light module, yellow LED lamp, 120 VAC/VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm Push Button, Types K, SK or KX, light module, yellow LED lamp, 120 VAC/VDC
Search Keywords: 9001KM38LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KM38LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$123.76
5
$114.52
10
$109.61
20
$105.11
50
$102.31
100 +
$100.77
Click for Quote
Log in
to unlock special pricing