- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KM35
Schneider Electric
9001KM35
Light block, Harmony 9001K, Harmony 9001SK, 30mm, incandescent bulb, 24...28V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light block, Harmony 9001K, Harmony 9001SK, 30mm, incandescent bulb, 24...28V
Search Keywords: 9001KM35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KM35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001KM35 RoHS compliant?
Yes, 9001KM35 is RoHS compliant.
What is the lead time for 9001KM35?
The standard lead time for 9001KM35 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 10/5/26
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$91.76
5
$84.91
10
$82.45
20
$77.93
50
$75.85
100 +
$74.72
Click for Quote
Log in
to unlock special pricing