- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001KM1LG
Schneider Electric
9001KM1LG
30mm Push Button, Types K, SK or KX, light module, transformer, green 6V LED lamp, 110/120 VAC 50/60 Hz
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm Push Button, Types K, SK or KX, light module, transformer, green 6V LED lamp, 110/120 VAC 50/60 Hz
Search Keywords: 9001KM1LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KM1LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001KM1LG RoHS compliant?
Yes, 9001KM1LG is RoHS compliant.
What is the lead time for 9001KM1LG?
The standard lead time for 9001KM1LG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$152.58
5
$141.19
10
$135.14
20
$129.59
50
$126.13
100 +
$124.47
Click for Quote
Log in
to unlock special pricing