- Home ›
- All Products›
- 9001KA55
9001KA55
Schneider Electric
Contact block, Harmony 9001K, Harmony 9001SK, 240V, screw clamp terminal, power reed, hermetically sealed, 2 NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact block, Harmony 9001K, Harmony 9001SK, 240V, screw clamp terminal, power reed, hermetically sealed, 2 NO
Search Keywords: 9001KA55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KA55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$152.58
5
$141.19
10
$135.14
20
$129.59
50
$126.13
100 +
$124.24
Click for Quote
Log in
to unlock special pricing