- Home ›
- All Products›
- 9001KA53
9001KA53
Schneider Electric
Contact block with protected terminals, Harmony 9001K, Harmony 9001SK, 240V, screw clamp terminal, power reed, hermetically se ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact block with protected terminals, Harmony 9001K, Harmony 9001SK, 240V, screw clamp terminal, power reed, hermetically sealed, 1NC
Search Keywords: 9001KA53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001KA53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$107.76
5
$99.72
10
$96.83
20
$91.52
50
$89.08
100 +
$87.74
Click for Quote
Log in
to unlock special pricing