- Home ›
- All Products›
- 9001K71H7
9001K71H7
Schneider Electric
Joystick controller, Harmony 9001K, metal, 30mm, 2 directions, spring return to center, 2NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Joystick controller, Harmony 9001K, metal, 30mm, 2 directions, spring return to center, 2NO
Search Keywords: 9001K71H7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001K71H7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$308.07
3
$299.51
5
$295.02
10
$290.59
20 +
$286.24
Click for Quote
Log in
to unlock special pricing