- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001K2L1R
Schneider Electric
9001K2L1R
Illuminated push-button head, Harmony 9001K, metal, projecting, red, 30mm, spring return, 110-120V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Illuminated push-button head, Harmony 9001K, metal, projecting, red, 30mm, spring return, 110-120V
Search Keywords: 9001K2L1R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001K2L1R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 9001K2L1R RoHS compliant?
Yes, 9001K2L1R is RoHS compliant.
What is the lead time for 9001K2L1R?
The standard lead time for 9001K2L1R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$144.59
5
$140.57
10
$138.46
20
$136.38
50
$133.17
100 +
$129.76
Click for Quote
Log in
to unlock special pricing