- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001K2108
Schneider Electric
9001K2108
30mm Push Button, Type K, potentiometer, 10 kohm, 2 Watts
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm Push Button, Type K, potentiometer, 10 kohm, 2 Watts
Search Keywords: 9001K2108
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 9001K2108 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 9001K2108 RoHS compliant?
Yes, 9001K2108 is RoHS compliant.
What is the lead time for 9001K2108?
The standard lead time for 9001K2108 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$287.50
3
$279.51
5
$275.32
10
$271.19
20 +
$267.12
Click for Quote
Log in
to unlock special pricing