- Home ›
- All Products›
- 9001K11J1R
9001K11J1R
Schneider Electric
Illuminated selector switch head, Harmony 9001K, metal, standard handle, red, 30mm, 2 positions, stay put, 110-120V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Illuminated selector switch head, Harmony 9001K, metal, standard handle, red, 30mm, 2 positions, stay put, 110-120V
Search Keywords: 9001K11J1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001K11J1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$157.81
5
$153.43
10
$151.13
20
$148.86
50
$145.35
100 +
$141.63
Click for Quote
Log in
to unlock special pricing