- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 9001BW243
Schneider Electric
9001BW243
Complete control station, Harmony 9001B, 2 push buttons UP-DOWN, 5A, 600V AC, 2NO, NEMA 4
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Complete control station, Harmony 9001B, 2 push buttons UP-DOWN, 5A, 600V AC, 2NO, NEMA 4
Search Keywords: 9001BW243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001BW243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001BW243 RoHS compliant?
Yes, 9001BW243 is RoHS compliant.
What is the lead time for 9001BW243?
The standard lead time for 9001BW243 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$231.43
5
$225.00
10
$221.62
20
$216.00
50
$212.76
100 +
$207.69
Click for Quote
Log in
to unlock special pricing