- Home ›
- All Products›
- 9001BW100YU
9001BW100YU
Schneider Electric
PENDANT STATION 600VAC 5A T-BW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PENDANT STATION 600VAC 5A T-BW
Search Keywords: 9001BW100YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001BW100YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$177.73
5
$172.79
10
$170.20
20
$167.65
50
$163.70
100 +
$159.50
Click for Quote
Log in
to unlock special pricing