Schneider Electric
9001A22
30MM MUSHROOM FOR ILLUM PB AMBER 41MM
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30MM MUSHROOM FOR ILLUM PB AMBER 41MM
Search Keywords: 9001A22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:9001A22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9001A22 RoHS compliant?
Yes, 9001A22 is RoHS compliant.
What is the lead time for 9001A22?
The standard lead time for 9001A22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing