- Home ›
- All Products›
- 8501XTD1
8501XTD1
Schneider Electric
NEMA Control Relay, Type X, pneumatic timer attachment, one minute off delay, 10A resistive at 600 VAC, 1 NO and 1 NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NEMA Control Relay, Type X, pneumatic timer attachment, one minute off delay, 10A resistive at 600 VAC, 1 NO and 1 NC
Search Keywords: 8501XTD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:8501XTD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$364.97
3
$359.50
5 +
$354.10
Click for Quote
Log in
to unlock special pricing